ATC Diversified Electronics ISO Single Channel Switches

ATC Diversified Electronics ISO Single Channel Switches are ISO series single-channel devices providing safe and reliable means of controlling loads. Sufficient energy under normal or abnormal conditions isn't released to cause the ignition of a combustible atmospheric mixture or flammable in the most easily ignited concentration. The isolated output turns off when the control switch input opens. Style A single-channel plug-in device is equipped with a socket (PF083A) and integral spring mating clips, which secure the device. The Style N surface-mounted enclosure offers five 8-32 screw terminals and is sealed with a high-quality epoxy resin material. These ISO single channel switches operate at -40°C to 55°C temperature range and consume 1.5VA power.

Specifications

  • 24VAC or 120VAC ±10%, 50Hz/60Hz control voltage
  • Control switch:
    • 16VDC open circuit voltage
    • 200μAmps short circuit current
  • 1.5VA power
  • -20°C to 55°C operating temperature range
  • -40°C to 85°C storage temperature range

Dimension Diagram

Mechanical Drawing - ATC Diversified Electronics ISO Single Channel Switches
Veröffentlichungsdatum: 2023-05-12 | Aktualisiert: 2023-05-23