Arduino MKR CAN Shield

Arduino MKR CAN Shield is designed to enable Arduino MKR Boards to connect to a Controller Area Network (CAN) BUS. Based on the Microchip Technology MCP2515 CAN Controller with SPI Interface, the MKR CAN shield simplifies interfacing with industrial systems and automotive applications. An on-board switch allows users to enable or disable the termination resistor easily. This MKR CAN Shield is compatible with the MKR family of Arduino boards. It uses Pin 7 to generate an interrupt when data comes from the CAN bus.

Features

  • Dual 14-pin headers provide digital, analog, and power connections
  • Form factor: 67.64mm × 25.00mm MKR
Veröffentlichungsdatum: 2018-07-30 | Aktualisiert: 2025-06-24