Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors
Amphenol Aerospace MIL-DTL-38999 Series II consists of subminiature circular connectors designed to offer high reliability and high contact density with maximum weight and space savings. Amphenol MIL-DTL-38999 Series II Circular Connectors feature a lightweight, space-saving design, 3-point bayonet lock system, and error-proof alternate positioning. Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.
View Results ( 1022 ) Page
| Teilnummer | Anzahl der Positionen | Gehäusegröße/Anordnung der Inserts (Einsatzteile) | Kontakt-Gender | Nennstrom |
|---|---|---|---|---|
| MS27508E12B35S | 22 Position | 12-35 | Socket (Female) | 5 A |
| MS27472T10F35P | 13 Position | 10-35 | Pin (Male) | 5 A |
| MS27473T8B35P | 6 Position | 08-35 | Pin (Male) | 5 A |
| MS27508E12B4P | 4 Position | 12-04 | Pin (Male) | 13 A |
| MS27484T14F35P | 37 Position | 14-35 | Pin (Male) | 5 A |
| MS27484T16F26PA | 26 Position | 16-26 | Pin (Male) | 7.5 A |
| MS27484T8A35S | 6 Position | 08-35 | Socket (Female) | |
| MS27497T12A98S | 10 Position | 12-98 | Socket (Female) | 7.5 A |
| MS27508E10A35S | 13 Position | 10-35 | Socket (Female) | 5 A |
| MS27508E16F6P | 6 Position | 16-06 | Pin (Male) |
Veröffentlichungsdatum: 2011-03-29
| Aktualisiert: 2022-03-11