Advantech PCI-1716 Multifunction PCI Cards

Advantech PCI-1716 Multifunction PCI Cards offer 16 single-ended, 8 differential, or a combination of analog inputs. These PCI cards provide 2 analog output channels and 16-ch digital input and output. The PCI-1716 multifunction PCI cards feature a 16-bit A/D converter with a sampling rate of up to 250kHz and ±15V overvoltage protection. These PCI cards support auto-calibration, a BoardID™ switch, and an internal or external convert clock source. The PCI-1716 multifunction PCI cards are housed in 175mm x 100mm dimensions and operate at a 0°C to 60°C temperature range.

Features

  • 16 single-ended or 8 differential or a combination of analog inputs
  • 16-bit A/D converter, with up to 250kHz sampling rate
  • FIFO memory (8,192 samples)
  • 2 analog output channels
  • 16-ch digital input and 16-ch digital output
  • Auto-calibration
  • BoardID™ switch

Specifications

  • ±15V overvoltage protection
  • 100MΩ input impedance
  • Analog output:
    • 2 channels
    • Internal or external convert clock source
    • 1MS/s maximum per channel update rate
    • Output range:
      • ±10V, ±5V, 0V to 10V, or 0V to 5V internal reference
      • ±xV or 0 ~ +xV @ +xV reference (-10 ≤ x ≤ +10) external reference
  • ±0.01% of full-scale range maximum absolute accuracy
  • 20V/μs slew rate
  • ±20mA maximum driving capability
  • 0.1Ω maximum output impedance
  • 0°C to 60°C operating temperature range
  • 175mm x 100mm dimensions
Veröffentlichungsdatum: 2026-02-12 | Aktualisiert: 2026-02-16