Advanced Energy / Artesyn CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply
Advanced Energy / Artesyn CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply offers a peak efficiency of 96% and delivers up to 262.3A output current. This power supply module features an input range of 90VAC to 127VAC, 180VAC to 264VAC, and 180VDC to 264VDC. The CSU3200AT-3-3M0 M-CRPS-type power supply offers an output range of 11.4VDC to 12.8VDC that can feed downstream DC-DC converters in Distributed Power Architectures (DPA). This power supply is housed in a 1U high rack-mount enclosure measuring 73.5mm x 185mm that conforms to the Modular Common Redundant Power Supply (M-CRPS) standard. The CSU3200AT-3-3M0 M-CRPS-type power supply is digitally controlled via an integral I2C interface using a universal PMBus® graphical user interface. The PMBus support provides reporting, monitoring, and control functions for system power management. This power supply module is ideal for use in server farms or a network of intricate devices, enterprise computing, and AI applications.Features
- Input range at low line, high line, and high voltage DC
- Input voltage flexibility for worldwide deployment
- Reduces electricity bill due to high efficiency and high power factor performance
- Small form factor saves space for system core functions
- Active load sharing load sharing for parallel function
- FW security
- Redundant mode operation
- Field upgradable firmware
- PMBus support provides reporting, monitoring, and control functions for system power management
- Field upgradeable feature reduces mean time to repair and system downtime
Specifications
- 3200W output power
- 96% peak efficiency
- 47Hz to 63Hz input frequency
- 11ms hold-up time
- Power Factor >0.98 @ 50% load
- <0.583mA leakage current
- 12.2V main output voltage @ 262.3A
- 12V standby output voltage @ 3.5A
- 73.5mm x 185mm dimensions
Safety
- UL/cUL
- CB test certificate
- CE mark
- KC
- EAC
- BIS
- CQC
- BSMI
Applications
- Server farms or a network of intricate devices
- Enterprise computing
- Artificial Intelligence (AI)
Dimensional Diagram
Veröffentlichungsdatum: 2025-04-02
| Aktualisiert: 2025-05-04