HVC1206-210KFT3

Welwyn Components / TT Electronics
756-HVC1206-210KFT3
HVC1206-210KFT3

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD 1206 210 Kohms 1% 100 PPM
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
Minimum: 3000   Vielfache: 3000
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
0.588 CHF 1 764.00 CHF

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
TT Electronics
Produktkategorie: Dickfilmwiderstände - SMD
RoHS:  
REACH - SVHC:
Reel
HVC
210 kOhms
1 %
100 PPM / C
1206
3216
Marke: Welwyn Components / TT Electronics
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: UK
Montageart: PCB Mount
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 3000
Unterkategorie: Resistors
Technologie: Thick Film
Gewicht pro Stück: 16,200 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HVC High Voltage Thick Film Resistors

Welwyn / TT Electronics HVC High Voltage Thick Film Resistors offer continuous voltages up to 3kV and overload voltages up to 4kV. This high voltage chip resistor series features robust thick film construction and offers values up to 1G0. Welwyn HVC offers 50ppm/°C TCR and 0.5% tolerance. HVC2512 features 100% high voltage screening and AEC-Q200 approval.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.