TK3R1P04PL,RQ

Toshiba
757-TK3R1P04PLRQ
TK3R1P04PL,RQ

Herst.:

Beschreibung:
MOSFETs N-Ch 40V 4670pF 60nC 130A 87W

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 5 191

Lagerbestand:
5 191 sofort lieferbar
Lieferzeit ab Hersteller:
20 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.61 CHF 1.61
CHF 1.03 CHF 10.30
CHF 0.692 CHF 69.20
CHF 0.55 CHF 275.00
CHF 0.506 CHF 506.00
Ganzes Reel (Sie bestellen ein Vielfaches von 2500)
CHF 0.441 CHF 1 102.50
CHF 0.438 CHF 2 190.00

Produktattribut Attributwert Attribut auswählen
Toshiba
Produktkategorie: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
130 A
2.5 mOhms
- 20 V, 20 V
1.4 V
60 nC
- 55 C
+ 175 C
87 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
Marke: Toshiba
Konfiguration: Single
Abfallzeit: 19 ns
Produkt-Typ: MOSFETs
Anstiegszeit: 8 ns
Serie: TK3R1P04PL
Verpackung ab Werk: 2500
Unterkategorie: Transistors
Transistorart: 1 N-Channel
Regelabschaltverzögerungszeit: 72 ns
Typische Einschaltverzögerungszeit: 20 ns
Gewicht pro Stück: 330 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

U-MOSIX-H Low Voltage Enhancement Mode MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the latest Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.
Learn More