FN3287-16-44-C26-R65

TE Connectivity / Schaffner
631-FN32871644C26R65
FN3287-16-44-C26-R65

Herst.:

Beschreibung:
Spannungsversorgungsleitungsfilter FN3287-16-44-C26-R65
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 8   Vielfache: 8
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
104.87 CHF 838.96 CHF
102.77 CHF 5 755.12 CHF
102.62 CHF 10 672.48 CHF
256 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
TE Connectivity
Produktkategorie: Spannungsversorgungsleitungsfilter
RoHS:  
3-Phase EMC/RFI Filter
530 VAC
16 A
Flange Mount
Terminal Block
2.35 mA
FN3287
0 Hz to 60 Hz
Marke: TE Connectivity / Schaffner
Konformität: CE
Höhe: 112 mm
Länge: 170 mm
Maximale Betriebstemperatur: + 100 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Power Line Filters
Verpackung ab Werk: 8
Unterkategorie: Power Condition
Breite: 45 mm
Artikel # Aliases: 818049-SF
Gewicht pro Stück: 800 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Thailand
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.