CSSH2728JT25L0

SEI Stackpole
708-CSSH2728JT25L0
CSSH2728JT25L0

Herst.:

Beschreibung:
Strommesswiderstände - SMD RES SHUNT, 2728, 0.025 ohm, 5%, 4W
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.378 CHF 378.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
SEI Stackpole
Produktkategorie: Strommesswiderstände - SMD
RoHS:  
Reel
CSSH
25 mOhms
4 W
5 %
15 PPM / C
2728 (Reversed)
6871 (Reversed)
6.71 mm (0.264 in)
7.19 mm (0.283 in)
0.99 mm (0.039 in)
- 55 C
+ 225 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Anwendung: Current Sense
Marke: SEI Stackpole
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: TW
Montageart: PCB Mount
Anzahl der Anschlüsse: 2 Terminal
Produkt-Typ: Current Sense Resistors
Verpackung ab Werk: 1000
Unterkategorie: Resistors
Typ: Ultra-Precision Metal Alloy Current Sensing Chip Resistor
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.