012340118

Rose
883-012340118
012340118

Herst.:

Beschreibung:
Miniaturgehäuse – Industrieausführung ENCLOSURE, ALUMINUM, 230 X 400 X 111MM, UNPAINTED, -STANDARD
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
6 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
249.29 CHF 249.29 CHF
237.06 CHF 5 926.50 CHF
50 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Rose
Produktkategorie: Miniaturgehäuse – Industrieausführung
RoHS:  
Aluminum
Aluminium Standard
Marke: Rose
Produkt-Typ: Enclosures for Industrial Automation
Verpackung ab Werk: 1
Unterkategorie: Enclosures, Racks and Boxes
Handelsname: Rose
Gewicht pro Stück: 4,218 kg
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
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Aluminum Standard Enclosures

ROSE Aluminum Standard Enclosures are designed for mechanical engineering and automation technology. These robust enclosures are suitable for use in a wide temperature range of -40°C to +90°C. The series offers IP66 ingress protection and fixing options for DIN rails and mounting plates. ROSE Aluminum Standard Enclosures are ideal for the installation of electrical and electromechanical components, including buttons, terminals, switching elements, and electronic modules containing PCBs.

Enclosures

ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.