DA70A0G1V5C5N040

Red Lion
38-DA70A0G1V5C5N040
DA70A0G1V5C5N040

Herst.:

Beschreibung:
Gateways FlexEdge 3-Sled 1-RS232 2-RS485 Serial 4G VZ Cell Mix Serial CAN Adv Automation Controller
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
3 135.46 CHF 3 135.46 CHF
10 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
HMS Networks
Produktkategorie: Gateways
Automation Controllers
CAN, RS-232, RS-485, Serial
Marke: Red Lion
Produkt-Typ: Gateways
Serie: FLEXEDGE
Verpackung ab Werk: 1
Unterkategorie: Ethernet & Communication Modules
Handelsname: FLEXEDGE
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
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
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
FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.