J1V-U5000NL

Pulse Electronics
673-J1VU5000NL
J1V-U5000NL

Herst.:

Beschreibung:
Modulare Steckverbinder / Ethernet-Steckverbinder 1x1, 5G, 4P PoE 90W Top Entry

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 70

Lagerbestand:
70 sofort lieferbar
Lieferzeit ab Hersteller:
9 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Bestellmengen größer als 70 können einer Mindestbestellmenge unterliegen.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 13.25 CHF 13.25
CHF 11.27 CHF 112.70
CHF 10.56 CHF 264.00
CHF 10.13 CHF 455.85
CHF 8.46 CHF 761.40

Produktattribut Attributwert Attribut auswählen
Pulse
Produktkategorie: Modulare Steckverbinder / Ethernet-Steckverbinder
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Vertical
Solder
0 C
+ 70 C
Black
Yellow, Green / Green
Top Entry
J1V
Tray
Anwendung: 5G Base-T PoE 70 W
Marke: Pulse Electronics
Kontaktmaterial: Phosphor Bronze
Kontaktüberzug: Gold
Entflammbarkeitseinstufung: UL 94 V-0
Anzahl der Ports: 1 Port
Produkt-Typ: Modular Connectors / Ethernet Connectors
Verpackung ab Werk: 45
Unterkategorie: Modular Connectors / Ethernet Connectors
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
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.