POM-2244L-C33-LW100-R

PUI Audio
665-POM2244LC33LW100
POM-2244L-C33-LW100-R

Herst.:

Beschreibung:
Mikrofone OMNI DIRECTIONAL MICROPHONE -44DB
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
CHF 2.25 CHF 2.25
CHF 1.71 CHF 17.10
CHF 1.54 CHF 30.80
CHF 1.44 CHF 72.00
CHF 1.32 CHF 132.00
CHF 1.19 CHF 238.00
CHF 1.18 CHF 590.00

Produktattribut Attributwert Attribut auswählen
PUI Audio
Produktkategorie: Mikrofone
RoHS:  
Omnidirectional
2.2 kOhms
200 uA
- 46 dB
SMD/SMT
6 mm
6 mm
6 mm
3.5 mm
2 V
Marke: PUI Audio
Verpackung: Bulk
Produkt-Typ: Microphones
Serie: POM
Verpackung ab Werk: 100
Unterkategorie: Audio Devices
Gewicht pro Stück: 814.167 mg
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
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

Microphones with 100mm Leads

PUI Audio Microphones with 100mm Lead Wires are designed to make product prototyping, PCB design and layout, and assembly faster. These microphones indicate polarity by color on the halogen-free UL 3302 32AWG wire, virtually eliminating accidental reverse polarity connections. PUI Audio Microphones with 100mm Leads are based on popular 4mm, 6mm, and 9mm models that were previously only offered with solder pads.