S12F2C-P19MFG0-5500

ODU
394-12F2CP19MFG05500
S12F2C-P19MFG0-5500

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder Straight push-pull plug

Lebenszyklus:
Sonderbestellung ab Werk:
Holen Sie ein Angebot ein, um den aktuellen Preis, die Durchlaufzeit und die Bestellanforderungen des Herstellers zu bestätigen.
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
20 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 3   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
103.03 CHF 309.09 CHF
94.78 CHF 947.80 CHF
92.86 CHF 2 321.50 CHF
87.07 CHF 4 353.50 CHF
83.82 CHF 8 382.00 CHF

Produktattribut Attributwert Attribut auswählen
ODU
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
Straight Plug
Pin (Male)
19 Contact
2
Cable
Solder
IP50
Chrome
F
Marke: ODU
Nennstrom: 7.5 A
Produkt-Typ: Circular Push Pull Connectors
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: ODU MINI-SNAP
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
8536694020
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

MINI-SNAP® Series F Push-Pull Locking Connectors

ODU MINI-SNAP® MINI-SNAP® Series F Circular Push-Pull Locking Connectors are a family of highly-configurable connectors, available in five sizes with half-shell coding. ODU MINI-SNAP Series connectors include plugs and receptacles in straight, in-line, and panel-mount styles, with anywhere from 2-27 contacts and mixed inserts. These connectors are rated for up to 5000 mating cycles, while providing IP50 and IP68 protection, with contacts for solder, crimp, and PCB termination. ODU MINI-SNAP Series F connectors are fit for medical, industrial, test and measurement, military and security, and e-mobility applications.