C4BD81M002

Mueller Electric
548-C4BD81M002
C4BD81M002

Herst.:

Beschreibung:
Sensorkabel/Betätigerkabel M12,CORD SET, 4 COND, M/RA, FM/RA, Blueflex

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
25.11 CHF 25.11 CHF
20.33 CHF 203.30 CHF
19.57 CHF 1 957.00 CHF
18.83 CHF 9 415.00 CHF
1 000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Mueller Electric
Produktkategorie: Sensorkabel/Betätigerkabel
Blue-FlexTM
Marke: Mueller Electric
Produkt-Typ: Sensor Cables / Actuator Cables
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
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
8544429090
TARIC:
8544429090
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Blue-Flex™ Flexible Instrumentation Cordsets

Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets are designed for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket. Mueller Blue-Flex continuous flex wire is designed for drag-chain and robotics applications. The series includes M12 cord sets with 3-, 4-, and 5-pin positions, as well as M8 cord sets with 3- and 4-pin positions. Mueller Blue-Flex is offered in silicone material with silicone jacket material for maximum flexibility. The connector configuration for these cordsets is male or female with various lengths and orientations, including straight, right-angle, and open ends. Other options include unshielded, A-coding, and 22AWG wire gauge.