EVBL2166-D-00A

Monolithic Power Systems (MPS)
946-EVBL2166-D-00A
EVBL2166-D-00A

Herst.:

Beschreibung:
IC-Entwicklungstools für Energieverwaltung 6V, Dual 2A/2A or 3A/1A,Low Quiescent Current,Synchronous Buck with PG and SSEvaluation Board
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
41.23 CHF 41.23 CHF

Produktattribut Attributwert Attribut auswählen
Monolithic Power Systems (MPS)
Produktkategorie: IC-Entwicklungstools für Energieverwaltung
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6
1.2 V, 1.8 V
MPQ2166
EVBL4423A-Q-00A
Marke: Monolithic Power Systems (MPS)
Ausgangsstrom: 1 A, 2 A, 3 A
Verpackung: Bulk
Produkt-Typ: Power Management IC Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EVBL2166-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVBL2166-D-00A Evaluation Board is designed to evaluate the MP2166 and MPQ2166 switching voltage regulators. These regulators are internally compensated, dual, PWM, synchronous, and step-down regulators that operate from a 2.7V to 6V input voltage range. The MP2166/MPQ2166 regulators integrate dual, 55mΩ, high-side switches, and 20mΩ synchronous rectifiers for high efficiency without an external Schottky diode. These switching voltage regulators come with peak-current-mode control and internal compensation and are capable of low dropout configurations.