76650-0007

Molex
538-KK-100
76650-0007

Herst.:

Beschreibung:
Sockel & Kabelgehäuse SERVICE KIT 184 Pcs

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1

Lagerbestand:
1 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 58.20 CHF 58.20
CHF 55.48 CHF 554.80
CHF 54.38 CHF 1 359.50
CHF 53.27 CHF 2 663.50
CHF 48.08 CHF 4 808.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Molex
Produktkategorie: Sockel & Kabelgehäuse
RoHS: N
Connector Kits
Connector Kit
76650
KK
Wire-to-Board
30 AWG to 22 AWG
Marke: Molex
Nennstrom: 2.5 A
Produkt-Typ: Headers & Wire Housings
Verpackung ab Werk: 1
Unterkategorie: Headers & Wire Housings
Nennspannung: 250 V
Artikel # Aliases: 766500007 0766500007 KK-100
Gewicht pro Stück: 351.600 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

                        

538-KK-100

The following is a list of all items contained in the
KK-100 Kit.

Item Description Qty.
22-03-2061 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Vertical 3
22-05-2061 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Right Angle 3
08-50-0114 KK Crimp Terminal 2759, 22-30 AWG, Bag,
Brass Tin (Sn) 100
22-01-2061 2.54mm (.100") Pitch KK? Crimp Terminal
Housing 6
15-38-1024 CGRID SHUNT HSG TERM TIN 2CKT 10
22-03-2081 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Vertical 3
22-05-2081 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Right Angle 3
22-03-2021 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Vertical 6
22-05-2021 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Right Angle 6
22-01-2061 2.54mm (.100") Pitch KK? Crimp Terminal
Housing 6
22-01-2021 2.54mm (.100") Pitch KK? Crimp Terminal
Housing 12
22-03-2101 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Vertical 3
22-05-2101 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Right Angle 3
22-03-2041 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Vertical 3
22-05-2041 2.54mm (.100") Pitch KK? Wire-to-Board
Header, Single Row, Right Angle 3
22-01-2101 2.54mm (.100") Pitch KK? Crimp Terminal
Housing 6
22-01-2041 2.54mm (.100") Pitch KK? Crimp Terminal
Housing 6
KC-1 1
KC-1N 1
W-HT-1921 Crimp Tool 1
W-HT-1884 Extraction Tool 1
LKK-100 1

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0504-49

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.

Lösungen für die Stromversorgung

Stromversorgung und -verteilung mit den vielfältigen Leistungssteckverbindern von Molex Molex bietet eine einzigartige Vielfalt an Lösungen für die Stromversorgung und -verteilung für Draht-zu-Draht-, Draht-zu-Platine- und Platine-zu-Platine-Konfigurationen. Molex bietet eine große Auswahl an flexibel einsetzbaren und bewährten Leistungssteckverbindern.