CTM-18-6527-90-36-TW01

Luminus Devices
896-CTM1865279036TW1
CTM-18-6527-90-36-TW01

Herst.:

Beschreibung:
LED-Leuchtmodule COB Tunable LED 6500K to 2700K

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 443

Lagerbestand:
443 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 7.75 CHF 7.75
CHF 5.21 CHF 52.10

Produktattribut Attributwert Attribut auswählen
Luminus Devices
Produktkategorie: LED-Leuchtmodule
RoHS:  
LED Modules, Light Spot
36 LED
Tunable
Tunable, 2700 K to 6500 K
1800 lm, 2000 lm
550 mA
36 V
20 mm
24 mm
Tray
Marke: Luminus Devices
Farbwiedergabe-Index - CRI: 90
Höhe: 1.58 mm
Linsenform: Square
Nennleistung: 20 W
Produkt-Typ: LED Bulbs & Modules
Verpackung ab Werk: 150
Unterkategorie: LED Lighting
Ansichtswinkel: 130 deg
Gewicht pro Stück: 14.707 g
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
8541410000
USHTS:
8539520091
JPHTS:
8541400103
TARIC:
8539520000
BRHTS:
85414011
ECCN:
EAR99

CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.