CBM-120-UV-X31-M380-22

Luminus Devices
896-120UVX31M38022
CBM-120-UV-X31-M380-22

Herst.:

Beschreibung:
LED-Leuchtmodule UV CoB 24A current 380-385nm

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 49

Lagerbestand:
49 sofort lieferbar
Lieferzeit ab Hersteller:
8 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 371.08 CHF 371.08

Produktattribut Attributwert Attribut auswählen
Luminus Devices
Produktkategorie: LED-Leuchtmodule
RoHS:  
LED Modules
12 LED
Ultraviolet (UV)
380 nm
14.6 W
9 A
3.3 V
26.75 mm
28 mm
CBM-120
Tray
Marke: Luminus Devices
Höhe: 5.7 mm
Linsenform: Rectangular
Produkt-Typ: LED Bulbs & Modules
Größe: 28 mm x 26.75 mm
Verpackung ab Werk: 50
Unterkategorie: LED Lighting
Gewicht pro Stück: 35.496 g
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
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Far Red Chip On Board LED

Luminus Devices Mosaic Array Far Red LED chipset has the lowest thermal resistance of any packaged LED on the market. Luminus Devices vertical chip technology enables LED chips with uniform brightness over the entire chip surface. The LEDs have a 0.6ºC/W thermal resistance from junction to the heatsink. The LEDs can be driven at higher current densities while maintaining a low junction temperature. The optical power and brightness produced by these densely packed arrays of devices enable solutions not possible with single-chip packages that be used to replace arc and halogen lamps.

UV LEDs

Luminus Devices UV LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions high in power and efficiency. Luminus LEDs are reliable light sources and pass a rigorous suite of environmental and mechanical stress tests. These tests include mechanical shock, vibration, temperature cycling and humidity. The LEDs have been qualified for use in high power and high current applications. Luminus UV LEDs are designed for the most demanding applications with median lifetimes exceeding 30,000 hours.