ECD.1B.308.CLL

LEMO
736-ECD1B308CLL
ECD.1B.308.CLL

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 5

Lagerbestand:
5 sofort lieferbar
Lieferzeit ab Hersteller:
23 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
41.52 CHF 41.52 CHF
35.28 CHF 352.80 CHF
33.07 CHF 826.75 CHF
31.50 CHF 1 575.00 CHF
29.99 CHF 2 999.00 CHF
29.52 CHF 7 380.00 CHF

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
8 Contact
1B
Panel Mount
Solder
IP50
Gray
3B
Marke: LEMO
Kontaktüberzug: Gold
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: US
Nennstrom: 5 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusematerial: Brass
Gehäusebeschichtung: Chrome
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: B Series
Drahtstärke: 30 AWG to 22 AWG
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.