SAN.130.RR

LEMO / REDEL
736-SAN130RR
SAN.130.RR

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
15 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.12 CHF 3.12
CHF 3.09 CHF 30.90
CHF 3.00 CHF 75.00
CHF 2.88 CHF 288.00
CHF 2.69 CHF 672.50
CHF 2.66 CHF 1 330.00
CHF 2.47 CHF 2 470.00
CHF 2.40 CHF 6 000.00
5 000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
SP
Marke: LEMO / REDEL
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: Not Available
Produkt-Typ: Circular Push Pull Connectors
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: REDEL SP Series
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SP Series Plastic Push-Pull Connectors

LEMO's REDEL® SP Series Plastic Push-Pull Connectors are patented and feature a Push-Pull system constructed from a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, these connectors offer increased shock resistance and high contact density. The connectors are UL recognized (file E119802) and available with four keyways to prevent inadvertent cross-connects or misconnects by the user. The SP connectors feature an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection. LEMO's REDEL SP Series Plastic Push-Pull Connectors are an ideal solution for medical applications, from catheters to surgical instruments, and test and measurement applications. The SP Series is available in an IP68 watertight configuration.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.