10205100

LAPP
58-10205100
10205100

Herst.:

Beschreibung:
Starkstromanschlüsse EPIC H-BE 24 BS 25-48
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
19.13 CHF 19.13 CHF
18.66 CHF 186.60 CHF

Produktattribut Attributwert Attribut auswählen
LAPP
Produktkategorie: Starkstromanschlüsse
Insert
16 A
48 Position
Screw
600 V
Polycarbonate (PC)
Silver
Copper Alloy
Marke: LAPP
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusefarbe: Gray
Gehäuse-Anschlussart: Female
Maximale Betriebstemperatur: + 100 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Heavy Duty Power Connectors
Unterkategorie: Power Connectors
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
8536698000
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.