C2220X271KCTACTU

80-C2220X271KCTTU
C2220X271KCTACTU

Herst.:

Beschreibung:
Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT 500Vo 270pF X8G 2220 X8G 10% Flex Term

Lebenszyklus:
Sonderbestellung ab Werk:
Holen Sie ein Angebot ein, um den aktuellen Preis, die Durchlaufzeit und die Bestellanforderungen des Herstellers zu bestätigen.
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
KEMET
Produktkategorie: Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT
RoHS:  
270 pF
500 VDC
X8G
10 %
2220
5650
SMD/SMT
Flexible (Soft)
- 55 C
+ 150 C
5.9 mm (0.232 in)
5 mm (0.197 in)
General Type MLCCs
SMD AUTO X8G HVHT150C FLEX
Reel
Marke: KEMET
Klasse: Class 1
Verpackung/Gehäuse: 2220 (5650 metric)
Produkt-Typ: Ceramic Capacitors
Verpackung ab Werk: 1000
Unterkategorie: Capacitors
Typ: Surface Mount Multilayer Ceramic Chip Capacitor
Artikel # Aliases: C2220X271KCTAC7800
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
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.