WR-100P-VF-N1-R1500

JAE Electronics
656-WR100PVFN1R1500R
WR-100P-VF-N1-R1500

Herst.:

Beschreibung:
Platine-zu-Platine & Mezzanine-Steckverbinder 100p plug SMT
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
15 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1500   Vielfache: 1500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1500)
CHF 3.89 CHF 5 835.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Bulk
Verfügbarkeit:
Auf Lager
Preis:
CHF 7.65
Min:
1

Ähnliches Produkt

JAE Electronics WR-100P-VF-N1
JAE Electronics
Platine-zu-Platine & Mezzanine-Steckverbinder 100P PLUG 4MM HEIGHT

Produktattribut Attributwert Attribut auswählen
JAE Electronics
Produktkategorie: Platine-zu-Platine & Mezzanine-Steckverbinder
RoHS:  
WR
Reel
Marke: JAE Electronics
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: JP
Produkt-Typ: Board to Board & Mezzanine Connectors
Verpackung ab Werk: 1500
Unterkategorie: Board to Board & Mezzanine Connectors
Handelsname: WR
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.