EU2B-YB220FR-D

IDEC
199-EU2BYB220FRD
EU2B-YB220FR-D

Herst.:

Beschreibung:
Drucktastenschalter Haz Loc Pushbutton Type 4X
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
CHF 126.86 CHF 126.86
CHF 118.67 CHF 1 186.70
CHF 116.79 CHF 2 919.75
CHF 114.07 CHF 5 703.50
100 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
IDEC
Produktkategorie: Drucktastenschalter
RoHS:  
EU2B
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
IP20, IP65
Red
Marke: IDEC
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: Not Available
Maximale Betriebstemperatur: + 50 C
Minimale Betriebstemperatur: - 20 C
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
USHTS:
8536509035
ECCN:
EAR99

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.