FX18-80P-0.8SV10

Hirose Connector
798-FX1880P08SV10
FX18-80P-0.8SV10

Herst.:

Beschreibung:
Platine-zu-Platine & Mezzanine-Steckverbinder 0.8MM 80P HDR VERT SMT SV10 TYPE

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 5 648

Lagerbestand:
5 648 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.90 CHF 5.90
CHF 5.40 CHF 54.00
CHF 5.17 CHF 129.25
CHF 4.65 CHF 232.50
CHF 4.42 CHF 442.00
CHF 4.22 CHF 1 055.00
CHF 4.08 CHF 2 040.00
CHF 3.92 CHF 3 920.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Tray
Verfügbarkeit:
Auf Lager
Preis:
CHF 3.74
Min:
1

Produktattribut Attributwert Attribut auswählen
Hirose Electric
Produktkategorie: Platine-zu-Platine & Mezzanine-Steckverbinder
RoHS:  
Headers
80 Position
0.8 mm (0.031 in)
Solder
Straight
20 mm
500 mA, 3 A
100 VAC
10 Gbps
- 55 C
+ 80 C
Gold
Phosphor Bronze
Polyamide (PA)
FX18
Tray
Marke: Hirose Connector
Übertragungsgeschwindigkeit: 10 Gbps
Isolierungswiderstand: 1 GOhms
Produkt-Typ: Board to Board & Mezzanine Connectors
Verpackung ab Werk: 50
Unterkategorie: Board to Board & Mezzanine Connectors
Handelsname: FunctionMAX
Artikel # Aliases: 579-0024-8-00
Gewicht pro Stück: 5 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FX18 Hi-Speed B2B Connectors

Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar or vertical connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of 100VAC. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

Smart-Home-Lösungen

Hirose Electric bietet hochmoderne Steckverbinder, die speziell für die besonderen Herausforderungen von Smart-Home-Applikationen entwickelt wurden. Diese Steckverbinder bieten Zuverlässigkeit, Präzision und ein hervorragendes Betriebsverhalten, daher sind sie hervorragend für Smart-Home-Systeme geeignet, einschließlich Sicherheitskameras, intelligenter Türen und KI-Lautsprecher. Die Steckverbinder von Hirose Electric bieten robuste Verriegelungsmechanismen, wasserdichte Optionen, IoT-Unterstützung und kompakte Designs.

Hirose FX18 Hi-Speed B2B Connectors

NEW! Hirose has expanded its  FX18 Series Board-to-Board connectors to include more contact sizes, lock types, and orientation styles (right angle and straight).The Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar, vertical, or stacking connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of AC100V. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.See Hirose's entire line of Hi-Speed Board to Board Connectors:

Fabrikautomatisierungslösungen

Die Fabrikautomatisierungslösungen von Hirose Electric umfassen neuartige Steckverbinder zur Unterstützung der Entwicklung von Fabrikautomatisierungsanlagen und Robotik. Der Fabrikautomatisierungsmarkt benötigt Steckverbinder für Miniaturisierung, höhere Leistung und schnellere Steuersignale. Die Fabrikautomatisierungslösungen von Hirose Electric sind ideal für den Einsatz in einer Vielzahl von Fabrikautomatisierungsapplikationen einschließlich Robotik, Robotiksteuerung, Maschinenschnittstelle, maschinelles Sehen, Schaltanlagen und Servoverstärkern.

Drone Solutions

Hirose Electric Drone Solutions bietet robuste, leichte Steckverbinder, die speziell für die Anforderungen von Drohnen und unbemannten Luftfahrzeugen (UAVs) entwickelt wurden. Diese langlebigen Steckverbinder unterstützen kompakte Designs mit hoher Dichte und sicherer Verriegelung und gewährleisten eine zuverlässige Strom- und Signalübertragung unter Vibrationen und Umwelteinflüssen. Das komplette Sortiment umfasst Wire-to-Wire Wire-to-Board Board-to-Board FPC/ FFC und Koaxial-Steckverbinder mit IP67/IP68 wasserdichten Varianten für Applikationen im Außenbereich. Hirose Drone Solutionsermöglichen stabile Verbindungen für Motoren, Batterien, Stereokameras, Antennen, Bewegungssensoren und Kameramodule. Sie sorgen so für Wirkungsgrad und Betriebsverhalten bei Industrie-, Handels- und Inspektionsdrohnen.