DF3-4S-2DSA(55)

Hirose Connector
798-DF3-4S-2DSA55
DF3-4S-2DSA(55)

Herst.:

Beschreibung:
Sockel & Kabelgehäuse 2MM V PCB RECEPTACLE 4POS THRU-HOLE GLD

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 15 998

Lagerbestand:
15 998 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.648 CHF 0.65
CHF 0.645 CHF 6.45
CHF 0.498 CHF 12.45
CHF 0.474 CHF 45.50
CHF 0.47 CHF 135.36
CHF 0.453 CHF 456.62

Produktattribut Attributwert Attribut auswählen
Hirose Electric
Produktkategorie: Sockel & Kabelgehäuse
RoHS:  
Headers
Socket Assembly
4 Position
2 mm (0.079 in)
1 Row
Solder Pin
Socket (Female)
Gold
DF3
SignalBee
Tube
Marke: Hirose Connector
Kontaktmaterial: Phosphor Bronze
Nennstrom: 3 A
Produkt-Typ: Headers & Wire Housings
Verpackung ab Werk: 48
Unterkategorie: Headers & Wire Housings
Nennspannung: 250 V
Artikel # Aliases: 543-0050-8-55
Gewicht pro Stück: 250 mg
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart-Home-Lösungen

Hirose Electric bietet hochmoderne Steckverbinder, die speziell für die besonderen Herausforderungen von Smart-Home-Applikationen entwickelt wurden. Diese Steckverbinder bieten Zuverlässigkeit, Präzision und ein hervorragendes Betriebsverhalten, daher sind sie hervorragend für Smart-Home-Systeme geeignet, einschließlich Sicherheitskameras, intelligenter Türen und KI-Lautsprecher. Die Steckverbinder von Hirose Electric bieten robuste Verriegelungsmechanismen, wasserdichte Optionen, IoT-Unterstützung und kompakte Designs.

DF3 Discrete Wire Connector Series

Hirose Electric offers a 2mm pitch Discrete Wire Connector, DF3 series, approved by UL CSA standards with a wide variety of features. ID- or crimp-socket, low profile designs, tin- or gold-plated receptacles, straight- or right-angle pin headers, and in-line plugs with an in-line adapter make the Hirose Discrete Wire Connector DF3 series the desired products for your board design.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.