PCDS_LCMP_SCMS_O320E_10.0_MM

HUBER+SUHNER
455-DSLCMPSCMS32010
PCDS_LCMP_SCMS_O320E_10.0_MM

Herst.:

Beschreibung:
Glasfaserkabel Duplex, LC pushpull-SC, MM, 2.0mm, turquois, OM3
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
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 34.35 CHF 34.35
CHF 30.41 CHF 60.82
CHF 30.06 CHF 150.30
CHF 29.72 CHF 297.20
CHF 28.79 CHF 719.75
CHF 27.86 CHF 1 393.00
CHF 25.46 CHF 2 546.00
CHF 25.44 CHF 6 360.00

Produktattribut Attributwert Attribut auswählen
HUBER+SUHNER
Produktkategorie: Glasfaserkabel
RoHS:  
Multimode
LC
SC Duplex
Patch Cord
10 m
Aqua
Marke: HUBER+SUHNER
Kabeldurchmesser: 2 mm
Beschreibung/Funktion: Multimode OM3, LC Push-Pull / SC Duplex Patch Cord
Faserart: OM3
Einfügungsverlust: 0.5 dB
Montagewinkel: Straight
Produkt-Typ: Fiber Optic Cable Assemblies
Unterkategorie: Fiber Optic
Artikel # Aliases: 85031682
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
8544700000
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
Duplex Patch Cord Cables

HUBER+SUHNER Duplex Patch Cord Cables are fiber optic cable assemblies with a sophisticated design for easy termination. Duplex Patch Cord Cables feature the LC Duplex, LC-XD Duplex, LC Push-Pull Duplex, or SC Duplex connectors. The LC connector is established because of its small size and its very reliable connecting quality. The LC-XD connector sets standards for packing density and handling in data centers. The SC connector is one of the most common solutions for reliable networks.