GS8342QT19BD-300

GSI Technology
464-GS8342QT19BD-300
GS8342QT19BD-300

Herst.:

Beschreibung:
SRAM 1.8 or 1.5V 2M x 18 36M
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
53.61 CHF 53.61 CHF
49.52 CHF 495.20 CHF
47.89 CHF 1 436.70 CHF
46.70 CHF 2 802.00 CHF
44.29 CHF 4 650.45 CHF
255 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS: N
36 Mbit
2 M x 18
300 MHz
Parallel
1.9 V
1.7 V
775 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: DDR
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS8342QT19BD
Verpackung ab Werk: 15
Unterkategorie: Memory & Data Storage
Handelsname: SigmaQuad-II+
Typ: SigmaQuad-II+ B2
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
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.