GS81302S08E-250I

GSI Technology
464-GS81302S08E-250I
GS81302S08E-250I

Herst.:

Beschreibung:
SRAM
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
Minimum: 10   Vielfache: 10
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
172.22 CHF 1 722.20 CHF
163.18 CHF 4 895.40 CHF

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
144 Mbit
16 M x 8
250 MHz
Parallel
1.9 V
1.7 V
710 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: DDR-II
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS81302S08E
Verpackung ab Werk: 10
Unterkategorie: Memory & Data Storage
Handelsname: SigmaSIO DDR-II
Typ: SigmaSIO DDR-II
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
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.