FLUKE-113

Fluke
676-113
FLUKE-113

Herst.:

Beschreibung:
Digitale Multimessgeräte UTILITY MULTIMETER

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Fluke
Produktkategorie: Digitale Multimessgeräte
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Multimeters
0.04
3 3/4 Digit
6 V to 600 V
600 Ohms to 60 kOhms
1 nF to 9.999 mF
6000
45 Hz to 1 kHz
Auto, Manual
True RMS
No Data Hold
Marke: Fluke
Montageart: Hand Held
Produkt-Typ: Multimeters
Verpackung ab Werk: 1
Unterkategorie: Test Equipment
Artikel # Aliases: 3078875
Gewicht pro Stück: 663,390 g
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
9030320000
MXHTS:
90303201
ECCN:
3A992
Ursprungsklassifikationen
Ursprungsland:
Malaysia
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

110 Multimeters

Fluke 110 Multimeters are ideal for utility, electrical, field service technicians, HVAC systems, and electricians. The Fluke 113 multimeter is designed for basic electrical tests and features the VCHEK™ LoZ low impedance measurement function that simultaneously tests for voltage and continuity. The 114 model is a compact true-rms meter for electrical troubleshooting and uses LoZ technology to prevent false readings from ghost voltage. The Fluke 115 offers current measurement, a 6000-count display, and a bar graph. The 116 multimeter is specifically designed for HVAC professionals to troubleshoot heating, ventilation, and air condition equipment. The 116 unit also has a built-in thermometer and a microamps feature that tests for problems with flame sensors. The Fluke 117 has VoltAlert™ technology for non-contact voltage detection and is ideal for demanding settings like commercial buildings, hospitals, and schools.