FMU30-AAGEABGHF

Endress+Hauser
67-FMU30AGEABGHF
FMU30-AAGEABGHF

Herst.:

Beschreibung:
Füllstandssensoren – für Industrieapplikationen 2"; 8m liquid/ 3.5m solid; 0.35m W/o; via spare part display FMU30 Ultrasonic level sensor Thread ISO228 G2, PP
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
884.89 CHF 884.89 CHF

Produktattribut Attributwert Attribut auswählen
Endress+Hauser
Produktkategorie: Füllstandssensoren – für Industrieapplikationen
RoHS:  
FMU30
Marke: Endress+Hauser
Verpackung ab Werk: 1
Artikel # Aliases: FMU30-1098/0
Gewicht pro Stück: 1 kg
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
9031808085
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Prosonic T FMU30 Ultrasonic Level Sensors

Endress+Hauser Prosonic T FMU30 Ultrasonic Level Sensors use proven software algorithms to provide quick and straightforward commissioning through menu-guided onsite operation. All warning and alarm messages are shown on the four-line plain text display, offering a fast remedy for any issue. The envelope curve can also be shown on the display. Because analysis results are displayed directly onsite, the FMU30 sensors ensure quick and accurate error diagnostics. The non-contact measurement method minimizes service requirements. Endress+Hauser Prosonic T FMU30 Ultrasonic Level Sensors feature international explosion-protection certificates and a measuring distance of up to 8m for liquids and 3.5m for bulk solids. The range of applications for these sensors extends from monitoring levels in process water tanks and sewage treatment plants to applications for loading, storage, and buffer tanks.