BK/ABC-V-7

Eaton Electronics
504-ABC-V-7
BK/ABC-V-7

Herst.:

Beschreibung:
Patronensicherungen 250VAC/125VDC 7A Fast Acting Ceramic
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
5.84 CHF 5.84 CHF
5.20 CHF 26.00 CHF
5.02 CHF 50.20 CHF
3.96 CHF 198.00 CHF
3.36 CHF 336.00 CHF
3.15 CHF 945.00 CHF
2.82 CHF 1 410.00 CHF
2.60 CHF 2 600.00 CHF

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS: N
ABC
Ceramic Fuses
7 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
200 A
Board Mount
Axial
Bulk
16 mOhms
Gehäusestil: Cylindrical Leaded
Marke: Eaton Electronics
Durchmesser: 6.76 mm
Indikatorausführung: Without Indicator
Länge: 32.82 mm
Produkt-Typ: Fast Acting Ceramic Tube Fuse
Verpackung ab Werk: 100
Unterkategorie: Fuses
Artikel # Aliases: ABC-V-7 BK-ABC-V-7
Gewicht pro Stück: 2,800 g
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
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.