M22-LEDC-G

Eaton Electrical
504-M22-LEDC-G
M22-LEDC-G

Herst.:

Beschreibung:
Anzeigelampen für Montageplatten GRN LGHT UNIT 12-30VAC/DC SCREW TERM

Lebenszyklus:
Neu bei Mouser
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1

Lagerbestand:
1 sofort lieferbar
Lieferzeit ab Hersteller:
3 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 31.14 CHF 31.14
CHF 23.63 CHF 236.30
CHF 21.55 CHF 2 155.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Anzeigelampen für Montageplatten
Indicating Light Units
LED
M22
Marke: Eaton Electrical
Montageart: Panel Mount
Produkt-Typ: Panel Mount Indicator Lamps
Verpackung ab Werk: 1
Unterkategorie: Lamps (Non-LED)
Gewicht pro Stück: 45.359 g
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Industrial Panel Mount Indicators

Eaton Electrical M22 Industrial Panel Mount Indicators feature IP20, IP66, IP67, IP69K, NEMA 4X, and 13 degrees of protection. These indicators operate at a -25°C to 70°C ambient temperature range and 40°C to 80°C ambient storage temperature range. The M22 industrial panel mount indicators are UL, CSA, CE, VDE, EN 60947-5, IEC/EN 60947, and VDE 0660 certified. These panel mount indicators come in a variety of sizes and lens colors. The M22 industrial panel mount indicators are designed to be used with 22.5mm pushbutton switches.