FAZ-C32/2-DC

Eaton Electrical
504-FAZ-C32/2-DC
FAZ-C32/2-DC

Herst.:

Beschreibung:
Schutzschalter IEC ONLY 2P 32A C CURVE

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
669.02 CHF 669.02 CHF

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Schutzschalter
Circuit Breakers
Miniature
32 A
240 VAC, 415 VAC
2 Pole
Handle
- 40 C
+ 75 C
Non-Illuminated
Marke: Eaton Electrical
Höhe: 80 mm
Montageart: DIN Rail
Verpackung ab Werk: 1
Unterkategorie: Circuit Breakers
Montage: Screw
Breite: 35.4 mm
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
Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.