746-084-553-201

EDAC
587-746-084-553-201
746-084-553-201

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder Press-fit Card Edge Connector
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
12.83 CHF 12.83 CHF
11.38 CHF 113.80 CHF
10.94 CHF 273.50 CHF
10.51 CHF 525.50 CHF
9.92 CHF 992.00 CHF
9.04 CHF 2 260.00 CHF
8.46 CHF 4 230.00 CHF
7.76 CHF 7 760.00 CHF

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
Receptacles
84 Position
3.175 mm
1.57 mm
Press Fit
Vertical
Gold
746
Marke: EDAC
Kontaktmaterial: Copper Alloy
Nennstrom: 3 A
Gehäusematerial: Thermoplastic Polyester
Isolierungswiderstand: 5 GOhms
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 40 C
Anzahl der Zeilen: 2 Row
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 1
Unterkategorie: Card Edge Connectors
Montage: Wire Wrap
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
8536694040
TARIC:
8536693000
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.