357-006-447-178

EDAC
587-357-006-447-178
357-006-447-178

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder Card Edge Connector
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
CHF 9.19 CHF 9.19
CHF 8.15 CHF 81.50
CHF 6.94 CHF 173.50
CHF 6.69 CHF 1 672.50
CHF 6.45 CHF 3 225.00
CHF 6.17 CHF 6 170.00

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
Wire Wrap
- 40 C
+ 105 C
357
Board-Dicke: 1.57 mm
Marke: EDAC
Kontaktmaterial: Copper Alloy
Kontaktüberzug: Gold
Nennstrom: 5 A
Gehäusematerial: Thermoplastic Polyester
Isolierungswiderstand: 5 GOhms
Montagewinkel: Vertical
Montageart: Panel
Anzahl der Positionen: 6 Position
Anzahl der Zeilen: 1 Row
Abstand: 3.96 mm
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 1
Unterkategorie: Card Edge Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.