357-006-421-107

EDAC
587-357-006-421-107
357-006-421-107

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder Card Edge Connector
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
CHF 13.31 CHF 13.31
CHF 11.54 CHF 115.40
CHF 10.15 CHF 253.75
CHF 9.80 CHF 980.00
CHF 9.45 CHF 2 362.50
CHF 9.34 CHF 4 670.00
CHF 9.09 CHF 9 090.00

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
6 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
357
Marke: EDAC
Kontaktmaterial: Copper Alloy
Nennstrom: 5 A
Gehäusematerial: Thermoplastic Polyester
Isolierungswiderstand: 5 GOhms
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 40 C
Anzahl der Zeilen: 1 Row
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 1
Unterkategorie: Card Edge Connectors
Montage: Solder Pin
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.