307-006-401-102

EDAC
587-307-006-401-102
307-006-401-102

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder Card Edge Connector
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
CHF 9.99 CHF 9.99
CHF 9.31 CHF 93.10
CHF 8.07 CHF 201.75
CHF 7.03 CHF 703.00
CHF 6.60 CHF 1 650.00
CHF 6.51 CHF 3 255.00
CHF 6.36 CHF 6 360.00

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
Receptacles
6 Position
3.96 mm
1.57 mm
Panel Mount
Vertical
Gold
307
Marke: EDAC
Kontaktmaterial: Copper Alloy
Nennstrom: 5 A
Gehäusematerial: Thermoplastic Polyester
Isolierungswiderstand: 5 GOhms
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 40 C
Anzahl der Zeilen: 1 Row
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 1
Unterkategorie: Card Edge Connectors
Montage: Wire Hole
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.