46-2231.11N0.000

EAO
123-46-2231.11N0.000
46-2231.11N0.000

Herst.:

Beschreibung:
Schaltbetätiger Actuator, oe 22.3 mm, oe 29 mm, flush, illuminative, White, Plastic, transparent, round, Black, Plastic, Momentary, IP65, IK03

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 30

Lagerbestand:
30 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 9.15 CHF 9.15
CHF 7.97 CHF 79.70
CHF 7.63 CHF 152.60
CHF 7.25 CHF 362.50
CHF 6.96 CHF 696.00
CHF 6.54 CHF 1 308.00
CHF 6.14 CHF 3 070.00
CHF 5.87 CHF 5 870.00

Produktattribut Attributwert Attribut auswählen
EAO
Produktkategorie: Schaltbetätiger
RoHS:  
46
Flush
Black
IP65
Marke: EAO
Kappenfarbe: White
Beleuchtung: Illuminated
Beleuchtungsfarbe: White
Material: Plastic
Maximale Betriebstemperatur: + 55 C
Minimale Betriebstemperatur: - 25 C
Einbautyp: Flush
Produkt: Switch Actuators
Produkt-Typ: Switch Actuators
Verpackung ab Werk: 5
Unterkategorie: Switch Accessories
Gewicht pro Stück: 19 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

USHTS:
8538908180
ECCN:
EAR99

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.