EA uniTFT050-A

Display Visions
790-EAUNITFT050-A
EA uniTFT050-A

Herst.:

Beschreibung:
TFT-Displays & Zubehör 5.0 inch TFT Intelligent Display
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
425.37 CHF 425.37 CHF
381.39 CHF 3 813.90 CHF

Produktattribut Attributwert Attribut auswählen
Display Visions
Produktkategorie: TFT-Displays & Zubehör
RoHS:  
350 mA, 750 mA
TFT LCD Displays
5 in
800 x 480
I2C, RS-232, SPI, USB
Without Touch Panel
111.8 mm x 68.8 mm
124 mm x 78.5 mm x 12.2 mm
3.3 V
Bulk
Marke: Display Visions
Maximale Betriebstemperatur: + 70 C
Minimale Betriebstemperatur: - 20 C
Produkt-Typ: TFT Displays
Serie: EA uniTFT
Verpackung ab Werk: 1
Unterkategorie: Displays
Artikel # Aliases: UNITFT050-A
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
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

EA 5"/7"/10.1" uniTFTs Larger Display Modules

DISPLAY VISIONS EA 5"/7"/10.1" UniTFTs Larger Intelligent Display Modules are IPS Thin Film Transistor (TFT) displays with and without touch panel. These DISPLAY VISIONS EA displays are available in different panel sizes like 5" with 800x480 pixels, 7" with 1024x600 pixels, and 10.1" with 1280x800 pixels. The uniTFT displays come with analog-resistive or capacitive multi-touch (PCAP). These displays feature object-oriented screen layouts, vector graphics with lossless zooming and turning, and alpha-blending. The uniTFT displays incorporate seven serial interfaces, including USB, 2 x RS232, 2 x SPI, and 2 x I2C. These displays provide an opportunity to design with uniSKETCH Windows design software.

uniTFT 5" TFT Displays

DISPLAY VISIONS uniTFT 5" TFT Displays are color displays that simplify operation in industrial, medical, and consumer applications. The uniTFT features an appealing screen layout with a clear and modern design. A number of graphically sophisticated objects are available, which can be adapted to the individual requirements by the simplest means. The graphical editor makes it easy to drag and drop elements to create screen pages. The properties of the individual objects can be edited at any time for example, for touch keys.