SATA3H-CPUless-IP-KU

Design Gateway
408-CPULESS-IP-KU
SATA3H-CPUless-IP-KU

Herst.:

Beschreibung:
Entwicklungssoftware CPU less SATA Host IP core for Xilinx Kintex UltraScale

Verfügbarkeit

Lagerbestand:
Lizenzschlüssel für die Software werden per E-Mail geschickt.
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
33 140.09 CHF 33 140.09 CHF

Produktattribut Attributwert Attribut auswählen
Design Gateway
Produktkategorie: Entwicklungssoftware
IP Core - SATA3H-CL
Xilinx Kintex UltraScale
Marke: Design Gateway
Produkt-Typ: Development Software
Unterkategorie: Embedded Solutions
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
SATA3 Host CPUless IP Core

Design Gateway SATA3 Host CPUless IP Core is designed to be an all-in-one system containing the application, transport, and link layers in one IP. This helps the connection with the PHY layer implemented by the transceiver without CPU and DDR usage. The SATA Physical layer is designed using an HDL code to control the transceiver following the SATA protocol. The interface module is connected between the SATA3H-CL IP and the SATA device. This SATA3 IP core PHY is provided in the reference design in the release stuff for the IP customer. The SATA3 host IP core features a dgIF typeS user interface that is very easy to access and comes with a control and data interface.