VFD110CP23A-21

Delta Electronics
108-VFD110CP23A-21
VFD110CP23A-21

Herst.:

Beschreibung:
Variable Frequenzantriebe – VFDs VFD-CP2000, 15HP 230V, 3phase input, Variable Torque Drive
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
897.12 CHF 897.12 CHF

Produktattribut Attributwert Attribut auswählen
Delta Electronics
Produktkategorie: Variable Frequenzantriebe – VFDs
RoHS:  
11 kW
36 A, 50 A
3 Phase
IP20
VFD-C2000
Marke: Delta Electronics
Kenndaten und Eigenschaften: Equipped With Special HVAC Parameters and PID Control Functions
Framegröße - NEMA: Frame B
Art des Motorlaufwerks: Delta Fan/Pump Vector Control Drive
Betriebsversorgungsspannung: 230 V
Produkt-Typ: Motor Drives
Verpackung ab Werk: 1
Unterkategorie: Motors & Motor Drives
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
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.