XPEWHT-L1-R250-009E6

Cree LED
941-XPEWHTL1R25009E6
XPEWHT-L1-R250-009E6

Herst.:

Beschreibung:
Weiße LEDs White 3500 K STD-CRI XLamp XPEWHT
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
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 250)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
1.13 CHF 1.13 CHF
1.07 CHF 10.70 CHF
1.05 CHF 52.50 CHF
0.961 CHF 96.10 CHF
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
0.796 CHF 199.00 CHF
0.778 CHF 389.00 CHF
0.754 CHF 754.00 CHF
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von 7.00 CHF hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
Warm White
80.6 lm
XPEWHT
Reel
Cut Tape
MouseReel
Marke: Cree LED
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Produkt-Typ: White LEDs
Verpackung ab Werk: 250
Unterkategorie: LEDs
Handelsname: XLamp
Typ: High Power LEDs
Gewicht pro Stück: 100 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. 

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.