CP41A-RHS-CM0N0JJ4

Cree LED
941-CP41ARHSCM0N0JJ4
CP41A-RHS-CM0N0JJ4

Herst.:

Beschreibung:
Einfarbige LEDs leds Red
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
7 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
0.15 CHF 0.15 CHF
0.145 CHF 1.45 CHF
0.14 CHF 8.40 CHF
0.129 CHF 15.48 CHF
0.117 CHF 35.10 CHF
0.116 CHF 62.64 CHF
0.11 CHF 5 504.40 CHF

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Einfarbige LEDs leds
RoHS:  
Red LEDs
625 nm
Red
70 mA
2.3 V
210 mW
Colorless
3 mm
Dome
Clear
CP41A-RHS
Tube
Marke: Cree LED
Höhe: 4 mm
Länge: 7.6 mm
Maximale Betriebstemperatur: + 100 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Single Color LEDs
Verpackung ab Werk: 60
Unterkategorie: LEDs
Typ: Single Color LEDs
Ansichtswinkel: 100 deg
Breite: 7.6 mm
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
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.