C566E-WFF-CX0Y0W01W062

Cree LED
941-C566EWFF0W01W062
C566E-WFF-CX0Y0W01W062

Herst.:

Beschreibung:
Weiße LEDs

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 2 520

Lagerbestand:
2 520 sofort lieferbar
Lieferzeit ab Hersteller:
7 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.178 CHF 0.18
CHF 0.173 CHF 1.73
CHF 0.169 CHF 8.45
CHF 0.155 CHF 15.50
CHF 0.141 CHF 35.25
CHF 0.13 CHF 6 500.00

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
Wire Leads
White
4180 mcd
20 mA
2.8 V
5.2 mm
4.5 mm
8.7 mm
- 40 C
+ 95 C
Oval
C566E
Ammo Pack
Marke: Cree LED
Konfiguration: Single
Unterkategorie: LEDs
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E-WFF/C566E-WFE 5mm Oval White LEDs

Cree LED C566E-WFF and C566E-WFE 5mm Oval White LEDs are designed for high-performance applications requiring bright, uniform light output. These LEDs feature a wide viewing angle of 100° by 50°, which is ideal for signage and backlighting applications where visibility from multiple angles is crucial. The Cree LED C566E-WFF and C566E-WFE offer a luminous intensity range of 1400 to 2800 millicandela (mcd) at a forward current of 20mA, ensuring consistent brightness. Additionally, these LEDs are built with robust epoxy resin, providing excellent durability and reliability in various environmental conditions. The C566E-WFF and C566E-WFE models differ primarily in their color temperature, with the C566E-WFF offering a cooler white light compared to the warmer white of the C566E-WFE.