SBE80HDLYEL

Anderson Power Products
879-SBE80HDLYEL
SBE80HDLYEL

Herst.:

Beschreibung:
Starkstromanschlüsse SBE80HANDLE-YELLOW W/ HDW

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
6 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 9.06 CHF 9.06
CHF 8.16 CHF 81.60
CHF 7.69 CHF 192.25
CHF 7.49 CHF 374.50
CHF 7.29 CHF 729.00
CHF 6.50 CHF 1 625.00
CHF 6.10 CHF 3 050.00
CHF 5.40 CHF 5 400.00

Produktattribut Attributwert Attribut auswählen
Anderson Power Products
Produktkategorie: Starkstromanschlüsse
RoHS:  
SBE80
Marke: Anderson Power Products
Produkt-Typ: Heavy Duty Power Connectors
Verpackung ab Werk: 1
Unterkategorie: Power Connectors
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SBE80 / SBO60 Connectors

Anderson Power Products SBE80 / SBO60 Connectors build on the capability of two-pole SB series connectors by offering up to eight auxiliary power / signal contacts along with an IEC 60950 touch-safe housing. The touch-safe interface of the APP SBE80 / SBO60 series minimizes potential contact with live circuits. The center of the main connector features a connector holder for two PP15-45 connectors, two PPMX connectors, or a 1x4 auxiliary connector. The silver-plated wire contacts enable UL-rated currents up to 80A per pole.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.