AISC-Q0402HQ-30NG-T

ABRACON
815-AISCQ0402HQ30NGT
AISC-Q0402HQ-30NG-T

Herst.:

Beschreibung:
HF-Induktivitäten – SMD IND 30nH 0.45A 330m?
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
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 4000)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
0.286 CHF 0.29 CHF
0.236 CHF 2.36 CHF
0.219 CHF 5.48 CHF
0.169 CHF 16.90 CHF
0.16 CHF 40.00 CHF
0.124 CHF 124.00 CHF
0.111 CHF 277.50 CHF
Ganzes Reel (Sie bestellen ein Vielfaches von 4000)
0.10 CHF 400.00 CHF
0.095 CHF 760.00 CHF
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von 7.00 CHF hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
Wirewound
0402 (1208 metric)
Unshielded
30 nH
2 %
450 mA
330 mOhms
- 40 C
+ 125 C
87
2.9 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
Ceramic
AISC-Q0402HQ
Reel
Cut Tape
MouseReel
Anwendung: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
Marke: ABRACON
Gehäuse-Code - Inch: 0402
Gehäuse-Code - mm: 1208
Montageart: PCB Mount
Produkt: Automotive RF Inductors
Produkt-Typ: RF Inductors - Leaded
Verpackung ab Werk: 4000
Montage: SMD/SMT
Testfrequenz: 250 MHz
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.