AISC-0402F-R14K-T

ABRACON
815-AISC0402F-R14K-T
AISC-0402F-R14K-T

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD IND 140.00 nH 0.630 A 260.00 mOhm

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
15 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 10000   Vielfache: 10000
Stückpreis:
-.-- CHF
Erw. Preis:
-.-- CHF
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 10000)
0.217 CHF 2 170.00 CHF

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: Leistungsinduktivitäten – SMD
RoHS:  
Reel
Marke: ABRACON
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Montageart: PCB Mount
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 10000
Montage: SMD/SMT
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.