T491C105K050AT

KEMET
80-T491C105K050
T491C105K050AT

Fab. :

Description :
Condensateurs au tantale - CMS Solides 50V 1.0uF 2312 10% ESR=5.5ohms

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Attribut de produit Valeur d'attribut Sélectionner l'attribut
KEMET
Catégorie du produit: Condensateurs au tantale - CMS Solides
RoHS:  
Reel
Cut Tape
MouseReel
T491
1 uF
50 VDC
10 %
5.5 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Industrial Grade
Marque: KEMET
Courant de fuite: 500 nA
Type de produit: Tantalum Capacitors
Nombre de pièces de l'usine: 500
Sous-catégorie: Capacitors
Poids de l''unité: 224,480 mg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

                        
Kemet Commercial Tantalum Surface Mount Capacitors

Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.

Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.

Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0107-17

Codes de conformité
CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Mexique
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

En stock: 41 269

Stock:
41 269 Expédition possible immédiatement
Délai usine :
30 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1   Maximum : 4000
Prix unitaire:
-.-- CHF
Ext. Prix:
-.-- CHF
Tarif est.:
Conditionnement:
Bobine complète(s) (commandez en multiples de 500)

Prix (CHF)

Qté. Prix unitaire
Ext. Prix
Ruban à découper / MouseReel™ †
0.805 CHF 0.81 CHF
0.545 CHF 5.45 CHF
0.397 CHF 39.70 CHF
Bobine complète(s) (commandez en multiples de 500)
0.329 CHF 164.50 CHF
0.306 CHF 306.00 CHF
0.284 CHF 710.00 CHF
† Les frais pour 7.00 CHF MouseReel™ seront calculés et ajoutés à votre panier. Les commandes MouseReel™ ne peuvent être ni annulées ni retournées. ↩

Autre conditionnement

Fab. Numéro de référence:
Conditionnement:
Reel, Cut Tape, MouseReel
Disponibilité:
En stock
Prix:
0.81 CHF
Min.:
1